- RS Stock No.:
- 699-2860
- Mfr. Part No.:
- TAJA476K006RNJ
- Brand:
- KYOCERA AVX
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.393
(exc. GST)
$0.432
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.393 | $3.93 |
250 - 490 | $0.376 | $3.76 |
500 - 740 | $0.361 | $3.61 |
750 + | $0.353 | $3.53 |
*price indicative |
- RS Stock No.:
- 699-2860
- Mfr. Part No.:
- TAJA476K006RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 1.6Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 2.8 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Related links
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TPS Series