KYOCERA AVX 22μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- RS Stock No.:
- 699-2933
- Mfr. Part No.:
- TAJB226K006RNJ
- Manufacturer:
- AVX
This image is representative of the product range
View all Tantalum Capacitors
On back order for despatch 07/02/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.258
(exc. GST)
$1.384
(inc. GST)
units | Per unit | Per Pack* |
10 - 490 | $1.258 | $12.58 |
500 - 990 | $1.238 | $12.38 |
1000 + | $1.216 | $12.16 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 699-2933
- Mfr. Part No.:
- TAJB226K006RNJ
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Specifications
Attribute | Value |
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 2.5Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 1.4 μA |