- RS Stock No.:
- 166-7935
- Mfr. Part No.:
- TAJT476K006RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$0.671
(exc. GST)
$0.738
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.671 | $1,677.50 |
12500 + | $0.649 | $1,622.50 |
*price indicative |
- RS Stock No.:
- 166-7935
- Mfr. Part No.:
- TAJT476K006RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Low Profile Series
Capacitance tolerance 10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-12 |
Equivalent Series Resistance | 1.6Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.2mm |
Dimensions | 3.5 x 2.8 x 1.2mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 10% |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 2.8 μA |
Related links
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, THJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TPS Series