Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- RS Stock No.:
- 684-4395
- Mfr. Part No.:
- 489D106X0025D6VE3
- Manufacturer:
- Vishay
This image is representative of the product range
View all Tantalum Capacitors
30 In AU stock for next working day delivery
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.776
(exc. GST)
$5.254
(inc. GST)
units | Per unit | Per Pack* |
5 - 120 | $4.776 | $23.88 |
125 - 245 | $4.694 | $23.47 |
250 + | $4.608 | $23.04 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 684-4395
- Mfr. Part No.:
- 489D106X0025D6VE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
489D Series
Specifications
Attribute | Value |
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 13mm |
Dimensions | 5 (Dia.) x 13mm |
Series | 489D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Dissipation Factor | 8% |
Tolerance Minus | -20% |
Diameter | 5mm |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Leakage Current | 3.7 μA |