Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- RS Stock No.:
- 170-8528
- Mfr. Part No.:
- 489D106X0025D6VE3
- Manufacturer:
- Vishay
This image is representative of the product range
View all Tantalum Capacitors
On back order for despatch 13/10/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 500)
$1.499
(exc. GST)
$1.649
(inc. GST)
units | Per unit | Per Bag* |
500 - 500 | $1.499 | $749.50 |
1000 - 1500 | $1.473 | $736.50 |
2000 + | $1.446 | $723.00 |
*price indicative |
- RS Stock No.:
- 170-8528
- Mfr. Part No.:
- 489D106X0025D6VE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Specifications
Attribute | Value |
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 13mm |
Dimensions | 5 (Dia.) x 13mm |
Series | 489D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Terminal Type | Through Hole |
Diameter | 5mm |
Leakage Current | 3.7 μA |