- RS Stock No.:
- 538-1821
- Mfr. Part No.:
- T110C107K010AT
- Brand:
- KEMET
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$20.001
(exc. GST)
$22.001
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $20.001 | $200.01 |
*price indicative |
- RS Stock No.:
- 538-1821
- Mfr. Part No.:
- T110C107K010AT
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1Ω |
Tolerance | ±10% |
Length | 17.42mm |
Dimensions | 7.34 (Dia.) x 17.42mm |
Series | T110 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.64mm |
Leakage Current | 5 μA |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Diameter | 7.34mm |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Related links
- KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 15μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 33μF MnO2 Tantalum Capacitor 10V dc, T110 Series