- RS Stock No.:
- 538-1786
- Mfr. Part No.:
- T110B335K035AT
- Brand:
- KEMET
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$14.87
(exc. GST)
$16.36
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $14.87 | $148.70 |
20 - 30 | $14.496 | $144.96 |
40 + | $14.273 | $142.73 |
*price indicative |
- RS Stock No.:
- 538-1786
- Mfr. Part No.:
- T110B335K035AT
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 3.3µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 4Ω |
Tolerance | ±10% |
Length | 12.04mm |
Dimensions | 4.7 (Dia.) x 12.04mm |
Series | T110 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Leakage Current | 1 μA |
Dielectric Material Family | Tantalum |
Dissipation Factor | 4% |
Diameter | 4.7mm |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.51mm |
Tolerance Minus | -10% |
Related links
- KEMET 3.3μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 20V dc, T491 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T110 Series