- RS Stock No.:
- 538-1770
- Mfr. Part No.:
- T110B156K020AT
- Brand:
- KEMET
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$14.87
(exc. GST)
$16.36
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $14.87 | $148.70 |
20 - 30 | $14.721 | $147.21 |
40 + | $14.39 | $143.90 |
*price indicative |
- RS Stock No.:
- 538-1770
- Mfr. Part No.:
- T110B156K020AT
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 15µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2.3Ω |
Tolerance | ±10% |
Length | 12.04mm |
Dimensions | 4.7 (Dia.) x 12.04mm |
Series | T110 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.51mm |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Diameter | 4.7mm |
Dielectric Material Family | Tantalum |
Leakage Current | 2 μA |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Related links
- KEMET 15μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 15μF MnO2 Tantalum Capacitor 50V dc, T495 Series
- KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 15μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 47μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 15μF MnO2 Tantalum Capacitor 50V dc, T500 Series
- KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 15μF MnO2 Tantalum Capacitor 25V dc, T356 Series