- RS Stock No.:
- 406-9823
- Mfr. Part No.:
- TPSB226K006R0600
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 406-9823
- Mfr. Part No.:
- TPSB226K006R0600
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 600mΩ |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Leakage Current | 1.4 μA |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Related links
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 4V dc, TAC Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 6.3V dc, TAC Series