- RS Stock No.:
- 166-7737
- Mfr. Part No.:
- TACH226M006XTA
- Brand:
- KYOCERA AVX
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$2.586
(exc. GST)
$2.845
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $2.586 | $1,293.00 |
2500 + | $2.50 | $1,250.00 |
*price indicative |
- RS Stock No.:
- 166-7737
- Mfr. Part No.:
- TACH226M006XTA
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAC Low Profile Series
Volumetric efficiency: space and weight saving
High energy storage in 0805 case size
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance Tolerance 20%
High energy storage in 0805 case size
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance Tolerance 20%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 2012-10 |
Equivalent Series Resistance | 5Ω |
Tolerance | ±20% |
Length | 2mm |
Depth | 1.35mm |
Height | 1mm |
Dimensions | 2 x 1.35 x 1mm |
Series | TAC |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Dissipation Factor | 10% |
Terminal Type | Surface Mount |
Leakage Current | 1.4 μA |
Related links
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 4V dc, TAC Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, TAC Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 6.3V dc, TAC Series