- RS Stock No.:
- 250-7719
- Mfr. Part No.:
- 593D106X9016B2TE3
- Brand:
- Vishay
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$0.30
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Reel* |
2000 + | $0.30 | $600.00 |
*price indicative |
- RS Stock No.:
- 250-7719
- Mfr. Part No.:
- 593D106X9016B2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay offers a 593D series solid tantalum chip capacitors with a conformal coated having a new robust ratings for pulsed applications. This electrolytic capacitors is the preferred choice in applications. This Capacitor is basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions.
Low ESR
Molded case available in five case codes
High ripple current carrying capability
Molded case available in five case codes
High ripple current carrying capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3528 |
Related links
- Vishay 10μF Tantalum Capacitor 50V dc
- Vishay 10μF Tantalum Capacitor 25V dc
- Vishay 10μF Tantalum Capacitor 35V dc
- Vishay 10μF Tantalum Capacitor 10V dc, TMCU Series
- Vishay 10μF Tantalum Capacitor 20V dc
- Vishay 10μF Tantalum Capacitor 16V dc, TMCU Series
- Vishay 10μF Tantalum Capacitor 10V dc
- Vishay 10μF Tantalum Capacitor 6.3V dc