- RS Stock No.:
- 250-7651
- Mfr. Part No.:
- T51D106M035C0120
- Brand:
- Vishay
482 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.79
(exc. GST)
$3.07
(inc. GST)
Units | Per unit |
1 - 99 | $2.79 |
100 - 199 | $2.35 |
200 + | $1.75 |
- RS Stock No.:
- 250-7651
- Mfr. Part No.:
- T51D106M035C0120
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Vishay vPolyTanTM polymer surface mount chip capacitor is high performance and used for automotive grade applications. It is also used in storage and networking infrastructure equipment and industrial applications requiring high temperature operation.
Operating temperature range of -55 °C to +125 °C
High temperature and high humidity operation
AEC-Q200 qualified
Ultra low ESR
High temperature and high humidity operation
AEC-Q200 qualified
Ultra low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Related links
- Vishay 10μF Tantalum Capacitor 50V dc
- Vishay 10μF Tantalum Capacitor 25V dc
- Vishay 10μF Tantalum Capacitor 10V dc, TMCU Series
- Vishay 10μF Tantalum Capacitor 20V dc
- Vishay 10μF Tantalum Capacitor 16V dc, TMCU Series
- Vishay 10μF Tantalum Capacitor 10V dc
- Vishay 10μF Tantalum Capacitor 16V dc
- Vishay 10μF Tantalum Capacitor 6.3V dc