- RS Stock No.:
- 250-9035
- Mfr. Part No.:
- 199D106X9020C1V1E3
- Brand:
- Vishay
340 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.998
(exc. GST)
$2.198
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | $1.998 | $19.98 |
100 - 190 | $1.759 | $17.59 |
200 + | $1.351 | $13.51 |
*price indicative |
- RS Stock No.:
- 250-9035
- Mfr. Part No.:
- 199D106X9020C1V1E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The Vishay's offers a 199D1 series of a solid-electrolyte tantalex capacitors resin-coated, radial-lead six miniature case sizes and five lead styles. All case sizes
are available in standard tape and reel packaging per EIA-468
are available in standard tape and reel packaging per EIA-468
Dissipation Factor at 120 Hz, +25 °C.
Reliable capacitors featuring low leakage current
Suitable for a broad range of consumer, commercial and industrial equipment
Reliable capacitors featuring low leakage current
Suitable for a broad range of consumer, commercial and industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Package/Case | Radial |
Related links
- Vishay 10μF Tantalum Capacitor 50V dc
- Vishay 10μF Tantalum Capacitor 25V dc
- Vishay 10μF Tantalum Capacitor 35V dc
- Vishay 10μF Tantalum Capacitor 10V dc, TMCU Series
- Vishay 10μF Tantalum Capacitor 10V dc
- Vishay 10μF Tantalum Capacitor 16V dc
- Vishay 10μF Tantalum Capacitor 6.3V dc
- Vishay 10μF Tantalum Capacitor 20V dc, 293D Series