Vishay 330μF Tantalum Capacitor 2.5V dc
- RS Stock No.:
- 250-7666
- Mfr. Part No.:
- T51V337M2R5C0040
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 5 units)**
$9.57
(exc. GST)
$10.53
(inc. GST)
715 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
5 - 45 | $1.914 | $9.57 |
50 - 195 | $1.76 | $8.80 |
200 + | $1.414 | $7.07 |
**price indicative
Related links
- Vishay 330μF Tantalum Capacitor 2.5V dc
- Vishay 220μF Tantalum Capacitor 2.5V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680μF Tantalum Capacitor 2.5V dc, TPF Series
- Panasonic 2.7mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 390μF Surface Mount Polymer Capacitor, 2.5V dc