- RS Stock No.:
- 188-2065
- Mfr. Part No.:
- TMCMA1A476MTRF
- Brand:
- Vishay
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.264
(exc. GST)
$0.29
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.264 | $528.00 |
4000 - 18000 | $0.258 | $516.00 |
20000 + | $0.251 | $502.00 |
*price indicative |
- RS Stock No.:
- 188-2065
- Mfr. Part No.:
- TMCMA1A476MTRF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
Small size, suitable for high density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
AV equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
AV equipment
General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 2.6Ω |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TMCM |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Leakage Current | 0.5 μA |
Tolerance Minus | -20% |
Dissipation Factor | 20% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Terminal Type | Solder |