- RS Stock No.:
- 188-2419
- Mfr. Part No.:
- TMCMA0J686MTRF
- Brand:
- Vishay
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 20)
$0.523
(exc. GST)
$0.575
(inc. GST)
Units | Per unit | Per Pack* |
20 - 480 | $0.523 | $10.46 |
500 - 980 | $0.51 | $10.20 |
1000 + | $0.502 | $10.04 |
*price indicative |
- RS Stock No.:
- 188-2419
- Mfr. Part No.:
- TMCMA0J686MTRF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
Small size, suitable for high density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
AV equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
AV equipment
General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 68µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 2Ω |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TMCM |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Dissipation Factor | 20% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Leakage Current | 0.5 μA |