- RS Stock No.:
- 188-2069
- Mfr. Part No.:
- TMCMC1C686MTRF
- Brand:
- Vishay
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.786 | $393.00 |
1000 - 1500 | $0.775 | $387.50 |
2000 + | $0.759 | $379.50 |
*price indicative |
- RS Stock No.:
- 188-2069
- Mfr. Part No.:
- TMCMC1C686MTRF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
Small size, suitable for high density packaging
Terminations: 100 % matte tin
APPLICATIONS
Industrial
AV equipment
General purpose
Terminations: 100 % matte tin
APPLICATIONS
Industrial
AV equipment
General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 68µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 5832-27 |
Equivalent Series Resistance | 2 |
Tolerance | ±20% |
Length | 5.8mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 5.8 x 3.2 x 2.5mm |
Series | TMCM |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Solder |
Tolerance Plus | +20% |
Leakage Current | 500 nA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 20% |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |