- RS Stock No.:
- 181-4720
- Brand:
- RS PRO
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.285
(exc. GST)
$2.513
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $2.285 | $22.85 |
130 - 240 | $2.228 | $22.28 |
250 + | $2.193 | $21.93 |
*price indicative |
- RS Stock No.:
- 181-4720
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 3.3uF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 50VDC and a leakage current of 500nA. It has dimensions of 6.5mm x 6.5mm x 11mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: D
Positive polarized
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: D
Positive polarized
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 3.3µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | D |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 6.5mm |
Depth | 6.5mm |
Height | 11mm |
Dimensions | 6.5 x 6.5 x 11mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.06% |
Dielectric Material Family | Tantalum |
Polarised | Positive |
Leakage Current | 500 nA |
Tolerance Minus | -20% |
Related links
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 470nF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 50V dc