- RS Stock No.:
- 181-4609
- Brand:
- RS PRO
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$0.704
(exc. GST)
$0.774
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.704 | $352.00 |
1000 - 1500 | $0.687 | $343.50 |
2000 + | $0.676 | $338.00 |
*price indicative |
- RS Stock No.:
- 181-4609
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 1.5uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: C
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: C
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1.5µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | C |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5.5mm |
Depth | 5.5mm |
Height | 9.5mm |
Dimensions | 5.5 x 5.5 x 9.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Dissipation Factor | <lteq/>0.06% |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Related links
- RS PRO 1.5μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- RS PRO 1.5μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors