- RS Stock No.:
- 173-1886
- Mfr. Part No.:
- T110B336K010AT
- Brand:
- KEMET
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 75)
$12.469
(exc. GST)
$13.716
(inc. GST)
Units | Per unit | Per Box* |
75 - 75 | $12.469 | $935.175 |
150 - 225 | $12.157 | $911.775 |
300 + | $11.97 | $897.75 |
*price indicative |
- RS Stock No.:
- 173-1886
- Mfr. Part No.:
- T110B336K010AT
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2.1Ω |
Tolerance | ±10% |
Length | 12.04mm |
Dimensions | 4.7 (Dia.) x 12.04mm |
Series | T110 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Lead Diameter | 0.51mm |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Leakage Current | 2 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Diameter | 4.7mm |
Related links
- KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 15μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T110 Series