- RS Stock No.:
- 537-4132
- Mfr. Part No.:
- TAP156M025CCS
- Brand:
- KYOCERA AVX
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$5.325
(exc. GST)
$5.857
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $5.325 | $133.125 |
250 - 475 | $5.258 | $131.45 |
500 + | $5.113 | $127.825 |
*price indicative |
- RS Stock No.:
- 537-4132
- Mfr. Part No.:
- TAP156M025CCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 15µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 11.5mm |
Dimensions | 6 (Dia.) x 11.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Diameter | 6mm |
Leakage Current | 3 μA |
Lead Diameter | 0.5mm |
Dissipation Factor | 8% |
Terminal Type | Through Hole |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Related links
- KYOCERA AVX 4.7μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 1μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 6.3V dc, TAC Series