- RS Stock No.:
- 136-4497
- Mfr. Part No.:
- TAJC336K020RNJ
- Brand:
- KYOCERA AVX
460 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 20)
$0.75
(exc. GST)
$0.83
(inc. GST)
Units | Per unit | Per Bag* |
20 - 80 | $0.75 | $15.00 |
100 - 180 | $0.725 | $14.50 |
200 + | $0.672 | $13.44 |
*price indicative |
- RS Stock No.:
- 136-4497
- Mfr. Part No.:
- TAJC336K020RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 33µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.5Ω |
Lead Pitch | 2.9mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 6.6 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 26V |
Tolerance Plus | +10% |
Related links
- Vishay 33μF Tantalum Capacitor 20V dc
- KYOCERA AVX 33μF Tantalum Capacitor 10V dc, TAJ Series
- AVX 33μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 33μF Tantalum Capacitor 25V dc, TAP Series
- AVX Tantalum Capacitors