- RS Stock No.:
- 134-9448
- Mfr. Part No.:
- TAP336K025SCS
- Brand:
- KYOCERA AVX
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$2.20
(exc. GST)
$2.42
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $2.20 | $1,100.00 |
2500 + | $1.98 | $990.00 |
*price indicative |
- RS Stock No.:
- 134-9448
- Mfr. Part No.:
- TAP336K025SCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.2Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 11.5mm |
Dimensions | 8 (Dia.) x 11.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 8% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Surge Voltage | 65 V @ +85 °C |
Minimum Operating Temperature | -55°C |
Leakage Current | 6.6 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Diameter | 8mm |
Related links
- KYOCERA AVX 33μF Tantalum Capacitor 10V dc, TAJ Series
- AVX 33μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAP Series
- Vishay 33μF Tantalum Capacitor 25V dc
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 33μF Tantalum Capacitor 20V dc, TAJ Series
- AVX Tantalum Capacitors