- RS Stock No.:
- 136-0239
- Mfr. Part No.:
- TAJB336K010RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.272
(exc. GST)
$0.299
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.272 | $544.00 |
10000 + | $0.263 | $526.00 |
*price indicative |
- RS Stock No.:
- 136-0239
- Mfr. Part No.:
- TAJB336K010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 33µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 1.8Ω |
Lead Pitch | 1.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Surge Voltage | 13V |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | SMT |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 3.3 μA |
Tolerance Plus | +10% |
Related links
- Vishay 33μF Tantalum Capacitor 10V dc, TMCU Series
- Vishay 33μF Tantalum Capacitor 10V dc
- AVX 33μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAP Series
- Vishay 33μF Tantalum Capacitor 10V dc, TMCM Series
- KYOCERA AVX 33μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 33μF Tantalum Capacitor 20V dc, TAJ Series