- RS Stock No.:
- 136-4443
- Mfr. Part No.:
- TAJC227K010RNJ
- Brand:
- KYOCERA AVX
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$1.97
(exc. GST)
$2.17
(inc. GST)
Units | Per unit | Per Bag* |
5 - 120 | $1.97 | $9.85 |
125 - 245 | $1.922 | $9.61 |
250 + | $1.89 | $9.45 |
*price indicative |
- RS Stock No.:
- 136-4443
- Mfr. Part No.:
- TAJC227K010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 500mΩ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Surge Voltage | 13V |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 16% |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 22 μA |
Related links
- Tantalum Capacitors
- Vishay 220μF Tantalum Capacitor 10V dc
- KYOCERA AVX 220μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- AVX Tantalum Capactitor
- KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors