- RS Stock No.:
- 134-9937
- Mfr. Part No.:
- TAJD476K010RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.41
(exc. GST)
$0.45
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.41 | $205.00 |
1000 - 1500 | $0.403 | $201.50 |
2000 + | $0.396 | $198.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-9937
- Mfr. Part No.:
- TAJD476K010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C |
Polarised | Polar |
Related links
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F93 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F95 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, F98 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capactitor 10V dc, TAJ Series