- RS Stock No.:
- 174-7476
- Mfr. Part No.:
- TAJC226M010RNJ
- Brand:
- KYOCERA AVX
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.264
(exc. GST)
$0.29
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.264 | $132.00 |
1000 - 1500 | $0.259 | $129.50 |
2000 + | $0.254 | $127.00 |
*price indicative |
- RS Stock No.:
- 174-7476
- Mfr. Part No.:
- TAJC226M010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Surge Voltage | 13 V dc @ +85°C, 8 V dc @ +125°C |
Related links
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, 2917 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TAJ Series