- RS Stock No.:
- 135-4059
- Mfr. Part No.:
- TAJB106K010RNJ
- Brand:
- KYOCERA AVX
18000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.179
(exc. GST)
$0.197
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.179 | $358.00 |
4000 + | $0.176 | $352.00 |
*price indicative |
- RS Stock No.:
- 135-4059
- Mfr. Part No.:
- TAJB106K010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Lead Pitch | 1.4mm |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C |
Tolerance Plus | +10% |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Related links
- KYOCERA AVX 33μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 47μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 100μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 10μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 150μF Tantalum Capacitor 10V dc, TAJ Series
- AVX 220μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TAJ Series