- RS Stock No.:
- 136-0049
- Mfr. Part No.:
- TPSE476M035R0250
- Brand:
- KYOCERA AVX
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$6.055
(exc. GST)
$6.661
(inc. GST)
Units | Per unit | Per Bag* |
2 - 98 | $6.055 | $12.11 |
100 - 198 | $5.935 | $11.87 |
200 + | $5.825 | $11.65 |
*price indicative |
- RS Stock No.:
- 136-0049
- Mfr. Part No.:
- TPSE476M035R0250
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TPS (E) Series of Tantalum Capacitors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 250mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Leakage Current | 16.5 μA |
Polarised | Polar |
Dissipation Factor | 6% |
Terminal Type | SMT |
Related links
- KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 35V dc, TPS Series