- RS Stock No.:
- 136-1270
- Mfr. Part No.:
- F980J476MMA
- Brand:
- KYOCERA AVX
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.566
(exc. GST)
$0.623
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $0.566 | $2,264.00 |
20000 + | $0.555 | $2,220.00 |
*price indicative |
- RS Stock No.:
- 136-1270
- Mfr. Part No.:
- F980J476MMA
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX F98 Series Tantalum Capacitor (Resin Moulded Chip)
AVX F98 series resin molded chip high cv undertab features an SMD face down design with a small and low profile. These capacitors are compact with SMD resin-molded chips with high capacitance between 1 μF and 200 μF, rated voltages between 4 V and 25 V.The Capacitors are RoHS compliant to directive 2002/95/EC and offer high CV capabilities with the undertab design, and have small case sizes such as 0402, 0603, and 0805.
Applications
Mobile Phones
Smartphones
Hearing Aids
Wireless module
Smartphones
Hearing Aids
Wireless module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 0603 (1608M) |
Equivalent Series Resistance | 10Ω |
Length | 1.6mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.85 x 0.8mm |
Series | F98 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 45% |
Terminal Type | SMD |
Polarised | Polar |
Leakage Current | 29.6 μA |
Related links
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 4V dc, F98 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, F98 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, F98 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, F98 Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 6.3V dc, F98 Series
- AVX Tantalum Capacitors
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F98 Series