Eaton 355A Centred Tag Fuse, NH2, 500V ac
- RS Stock No.:
- 703-8740
- Mfr. Part No.:
- 355NHG2B
- Brand:
- Eaton
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.56
(exc. GST)
$46.82
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $42.56 |
100 - 499 | $42.04 |
500 + | $41.06 |
- RS Stock No.:
- 703-8740
- Mfr. Part No.:
- 355NHG2B
- Brand:
- Eaton
Related links
- SIBA 355A Centred Tag Fuse, NH2, 500V ac
- Siemens 355A Centred Tag Fuse, NH2, 500V ac
- Eaton 400A Centred Tag Fuse, NH2, 500V ac
- Eaton 315A Centred Tag Fuse, NH2, 500V ac
- Siemens 160A Centred Tag Fuse, NH2, 500V ac
- Siemens 250A Centred Tag Fuse, NH2, 500V ac
- Siemens 400A Centred Tag Fuse, NH2, 500V ac
- SIBA 315A Centred Tag Fuse, NH2, 500V ac