SIBA 355A Centred Tag Fuse, NH2, 500V ac
- RS Stock No.:
- 421-817
- Mfr. Part No.:
- 20-004-13/355A
- Brand:
- SIBA
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.54
(exc. GST)
$47.89
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $43.54 |
50 - 249 | $42.48 |
250 + | $40.52 |
- RS Stock No.:
- 421-817
- Mfr. Part No.:
- 20-004-13/355A
- Brand:
- SIBA
RoHS Status: Not Applicable
Related links
- SIBA 315A Centred Tag Fuse, NH2, 500V ac
- SIBA 400A Centred Tag Fuse, NH2, 500V ac
- Eaton 355A Centred Tag Fuse, NH2, 500V ac
- Siemens 355A Centred Tag Fuse, NH2, 500V ac
- Siemens 250A Centred Tag Fuse, NH2, 500V ac
- Siemens 400A Centred Tag Fuse, NH2, 500V ac
- Siemens 200A Centred Tag Fuse, NH2, 500V ac
- Siemens 63A Centred Tag Fuse, NH2, 500V ac