- RS Stock No.:
- 448-3314
- Mfr. Part No.:
- Q320059
- Brand:
- Mersen
6 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.52
(exc. GST)
$147.97
(inc. GST)
Units | Per unit |
1 - 24 | $134.52 |
25 - 99 | $132.20 |
100 + | $128.79 |
- RS Stock No.:
- 448-3314
- Mfr. Part No.:
- Q320059
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Protistor® DIN 43260 fuses size T000
Fuses with high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241.
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | IEC 269.4, IEC 60269-4 |
Application Category | aR |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Body Length | 49.5mm |
Body Width | 20.8mm |
Body Height | 40.5mm |
Fuse Dimensions | 49.5 x 20.8 x 40.5mm |