Recently searched

    SIBA 80A NH Fuse, NH000, 690V ac

    Bulk discount available

    Subtotal (1 unit)**

    $138.59

    (exc. GST)

    $152.45

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 49$138.59
    50 - 249$137.40
    250 +$134.64

    **price indicative

    RS Stock No.:
    431-7009
    Mfr. Part No.:
    20-477-34/80A
    Brand:
    SIBA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SIBA

    Current Rating

    80A

    Fuse Size

    NH000

    Voltage Rating

    690V ac

    Fuse Standard

    DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4

    Application Category

    gRL

    Tag Width

    6mm

    Fuse Speed

    FF

    High Rupture Capacity

    Yes

    Overall Length

    78mm

    Tag Type

    Blade

    Body Length

    54mm

    Tag Orientation

    Centred

    Body Width

    20.5mm

    Body Height

    40.5mm

    Series

    NH

    Fuse Dimensions

    54 x 20.5 x 40.5mm

    Related links