Mersen 200A NH Fuse NH1
- RS Stock No.:
- 270-3045
- Mfr. Part No.:
- G232513 / NH1AM50V200
- Brand:
- Mersen
Subtotal (1 unit)*
$54.56
(exc. GST)
$60.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.56 |
*price indicative
- RS Stock No.:
- 270-3045
- Mfr. Part No.:
- G232513 / NH1AM50V200
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 200A | |
| Product Type | NH Fuse | |
| Fuse Size | NH1 | |
| Fuse Speed | AM | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 200A | ||
Product Type NH Fuse | ||
Fuse Size NH1 | ||
Fuse Speed AM | ||
- COO (Country of Origin):
- HU
The Mersen type aM NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - aM
