Bourns 60A Tag Fuse 38 mm 170V dc, 24.1 mm

This image is representative of the product range

Subtotal (1 box of 10 units)*

$411.91

(exc. GST)

$453.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$41.191$411.91

*price indicative

RS Stock No.:
254-4232
Mfr. Part No.:
PF-NT5-60
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Tag Fuse

Current Rating

60A

Fuse Size

38 mm

Voltage

170V dc

Standards/Approvals

UL, RoHS

Fixing Centres

24.1 mm

Tag Width

9.45mm

Minimum Operating Temperature

-55°C

Overall Length

18.78mm

Maximum Operating Temperature

125°C

Height

32.15mm

Width

18.78mm

Series

PF-N

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Operation up to 170 VDC to provide current limiting short circuit protection

UL Recognized with a 100 kA interrupting rating

UL 248-1 compliant

RoHS compliant and halogen free

Related links