- RS Stock No.:
- 254-4230
- Mfr. Part No.:
- PF-NT5-50
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (In a Box of 10)
$39.634
(exc. GST)
$43.597
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 + | $39.634 | $396.34 |
*price indicative
- RS Stock No.:
- 254-4230
- Mfr. Part No.:
- PF-NT5-50
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Operation up to 170 VDC to provide current limiting short circuit protection
UL Recognized with a 100 kA interrupting rating
UL 248-1 compliant
RoHS compliant and halogen free
UL Recognized with a 100 kA interrupting rating
UL 248-1 compliant
RoHS compliant and halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 66mm |
Voltage Rating | 170V dc |
Fuse Standard | aR |
Fixing Centres | 24.1mm |
Related links
- Bourns 50A Tag Fuse, 66mm, 170V dc, 24.1mm
- Bourns 50A Tag Fuse, 38mm, 170V dc, 24.1mm
- Bourns 50A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 40A Tag Fuse, 38mm, 170V dc, 24.1mm
- Bourns 60A Tag Fuse, 38mm, 170V dc, 24.1mm
- Bourns 60A Tag Fuse, 66mm, 170V dc, 24.1mm
- Bourns 80A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 80A Tag Fuse, 38mm, 170V dc, 24.1mm