Littelfuse 80A Bolted Tag Fuse 32V, 30 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.60

View bulk pricing options

Subtotal (1 unit)*

$4.90

(exc. GST)

$5.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 25 November 2026
  • Plus 100 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.90-
10 - 49$4.64$2.60
50 +$3.74$58.00

*price indicative

Packaging Options:
RS Stock No.:
252-5756
Distrelec Article No.:
133-09-168
Mfr. Part No.:
0498080.H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

80A

Product Type

Bolted Tag Fuse

Voltage

32V

Standards/Approvals

UR, RoHS

Fixing Centres

30 mm

Tag Width

630μm

Fuse Speed

F

High Rupture Capacity

No

Length

41mm

Overall Length

41mm

Width

12mm

Height

8mm

Series

MIDI

The Littelfuse space-saving MIDI® fuses protect high-current wiring harnesses. The bolt-down automotive fuses employ diffusion pill technology to offer time-delay characteristics. Use MIDI fuses with ratings of 150 A to 200 A only for short circuit protection.

Color-coded ampere labels aid identification

Clear tops make it easy to see when fuse blows

Available with one or two mounting holes

Compact design and light weight enable greater circuit protection in less space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy