Socomec 250A NH Fuse NH1 500V

Subtotal (1 pack of 3 units)*

$153.37

(exc. GST)

$168.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$51.123$153.37

*price indicative

RS Stock No.:
252-5342
Mfr. Part No.:
67120250
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

NH Fuse

Fuse Type

HRC

Current Rating

250A

Fuse Size

NH1

Voltage

500V

Standards/Approvals

IEC

Application Category

gG

Tag Width

15mm

Fuse Speed

GG

High Rupture Capacity

Yes

Fuse Characteristics

Medium Acting

Tag Type

Blade

Overall Length

21mm

Length

21mm

Width

41mm

Height

137.5mm

COO (Country of Origin):
HU
The Socomec NFC-DIN industrial fuselink having current rating of 250A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.

High level performances

High reliability

Improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy