- RS Stock No.:
- 252-5325
- Mfr. Part No.:
- 60PV0063
- Brand:
- Socomec
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 3)
$150.17
(exc. GST)
$165.19
(inc. GST)
Units | Per unit | Per Pack* |
3 + | $150.17 | $450.51 |
*price indicative |
- RS Stock No.:
- 252-5325
- Mfr. Part No.:
- 60PV0063
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Socomec gPV fuse protect photovoltaic systems against overcurrents caused by the reverse currents that these systems can generate. It has current rating of 63A and high breaking capacity up to 1000 VDC.
Increased reliability
Improved safety
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | 22.2 x 58 |
Voltage Rating | 1kV dc |
Fuse Standard | IEC 60269 |