Mersen 12A British Standard Fuse 10 x 28 mm 250V ac, 39.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.88

(exc. GST)

$41.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$37.88
50 - 249$36.97
250 +$35.67

*price indicative

RS Stock No.:
238-3802
Mfr. Part No.:
P097487 / BS10UE25V12
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

12A

Product Type

British Standard Fuse

Fuse Size

10 x 28 mm

Voltage

250V ac

Standards/Approvals

UL, REACH, IEC 60269-4, RoHS, IEC 60269-1, CE

Fixing Centres

39.4 mm

Tag Width

6.4mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Offset

Length

28.4mm

Overall Length

45.6mm

Width

11.1mm

Height

28.4mm

Diameter

10.3mm

Series

Protistor

Protistor® fuses BS88-4 10 x 28 & 17 x 27.


Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.

Connection in accordance with British standard BS88-4.

Version without striker.

Related links