- RS Stock No.:
- 238-3795
- Mfr. Part No.:
- L082488
- Brand:
- Mersen
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$17.67
(exc. GST)
$19.44
(inc. GST)
Units | Per unit |
1 - 49 | $17.67 |
50 - 249 | $17.06 |
250 + | $16.25 |
- RS Stock No.:
- 238-3795
- Mfr. Part No.:
- L082488
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Protistor® fuses BS88-4 10 x 28 & 17 x 27.
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 10 x 28mm |
Voltage Rating | 250V ac |
Fuse Standard | BS 88-4 |
Fixing Centres | 34.6 → 39.4mm |
Application Category | aR |
Tag Width | 6.4mm |
High Rupture Capacity | Yes |
Overall Length | 45.6mm |
Body Diameter | 10.3mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 28.4mm |
Related links
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Mersen 10A British Standard Fuse 250V ac, 38 → 42.8mm
- Mersen 25A British Standard Fuse 250V ac, 34.6 → 39.4mm
- Mersen 15A British Standard Fuse 250V ac, 34.6 → 39.4mm
- Mersen 32A British Standard Fuse 250V ac, 34.6 → 39.4mm
- Mersen 12A British Standard Fuse 250V ac, 34.6 → 39.4mm
- Mersen 20A British Standard Fuse 250V ac, 34.6 → 39.4mm