Siemens 355A Centred Tag Fuse, NH2, 400V
- RS Stock No.:
- 230-2958
- Mfr. Part No.:
- 3NA6254-4
- Brand:
- Siemens
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$102.733
(exc. GST)
$113.006
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $102.733 | $308.199 |
15 + | $92.457 | $277.371 |
*price indicative
Related links
- Siemens 355A Centred Tag Fuse, NH2, 500V ac
- Siemens 200A Centred Tag Fuse, NH2, 400V ac
- Siemens 355A Centred Tag Fuse, NH3, 500V ac
- Siemens 355A Centred Tag Fuse, NH3, 690V ac
- Eaton 355A Centred Tag Fuse, NH2, 500V ac
- SIBA 355A Centred Tag Fuse, NH2, 500V ac
- Siemens 300A Centred Tag Fuse, NH2, 690V
- Siemens 63A Centred Tag Fuse, NH2, 500V ac