Siemens 200A Bolted Tag Fuse, NH000, 690V
- RS Stock No.:
- 210-6983
- Mfr. Part No.:
- 3NE8725-1
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$107.879
(exc. GST)
$118.667
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $107.879 | $1,078.79 |
50 + | $97.092 | $970.92 |
*price indicative
- RS Stock No.:
- 210-6983
- Mfr. Part No.:
- 3NE8725-1
- Brand:
- Siemens
Related links
- Eaton 200A Bolted Tag Fuse, NH000, 690V, 78mm
- Siemens 63A Bolted Tag Fuse, NH000, 690V
- Eaton 200A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm
- Eaton 200A Bolted Tag Fuse, MT, 500 V dc, 690V ac, 85mm
- Eaton 200A Bolted Tag Fuse, FEE, 500 V dc, 690V ac, 70mm
- Eaton 200A Bolted Tag Fuse, A4, 350 V dc, 660V ac, 94mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 82mm
- Mersen 200A Bolted Tag Fuse, B2C, 240 V dc, 415V ac, 111mm