Siemens 80A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 203-2106
- Mfr. Part No.:
- 3NA7824
- Brand:
- Siemens
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$12.633
(exc. GST)
$13.896
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $12.633 | $37.899 |
15 + | $11.367 | $34.101 |
*price indicative
- RS Stock No.:
- 203-2106
- Mfr. Part No.:
- 3NA7824
- Brand:
- Siemens
Related links
- Siemens 80A Centred Tag Fuse, NH00, 500V ac
- Siemens 80A Centred Tag Fuse, NH000, 500V ac
- Eaton 80A Centred Tag Fuse, NH000, 500V ac
- Siemens 80A Centred Tag Fuse, NH00, 690V
- Siemens 80A Centred Tag Fuse, NH000, 690V ac
- ABB 80A Centred Tag Fuse, NH000, 500V
- Siemens 80A Centred Tag Fuse, NH000, 400V
- Siemens 100A Centred Tag Fuse, NH000, 500V ac