SIBA 160A Centred Tag Fuse, NH1, 500V ac
- RS Stock No.:
- 421-772
- Mfr. Part No.:
- 20-003-13/160A
- Brand:
- SIBA
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.98
(exc. GST)
$28.58
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $25.98 |
50 - 249 | $25.68 |
250 + | $25.24 |
Related links
- SIBA 200A Centred Tag Fuse, NH1, 500V ac
- SIBA 100A Centred Tag Fuse, NH1, 500V ac
- SIBA 125A Centred Tag Fuse, NH1, 500V ac
- Siemens 160A Centred Tag Fuse, NH1, 500V ac
- SIBA 160A NH Fuse, NH1, 690V
- SIBA 160A NH Fuse, NH00, 500V ac
- Eaton 250A Centred Tag Fuse, NH1, 500V ac
- Siemens 125A Centred Tag Fuse, NH1, 500V ac