Eaton 6A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 703-8611
- Mfr. Part No.:
- 6NHG000B
- Brand:
- Eaton
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.60
(exc. GST)
$11.66
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $10.60 |
25 - 99 | $10.29 |
100 - 249 | $9.98 |
250 - 499 | $9.69 |
500 + | $9.40 |
- RS Stock No.:
- 703-8611
- Mfr. Part No.:
- 6NHG000B
- Brand:
- Eaton
- COO (Country of Origin):
- IN
Related links
- ABB 6A Centred Tag Fuse, NH000, 500V
- Eaton 32A Centred Tag Fuse, NH000, 500V ac
- Eaton 40A Centred Tag Fuse, NH000, 500V ac
- Eaton 35A Centred Tag Fuse, NH000, 500V ac
- Eaton 80A Centred Tag Fuse, NH000, 500V ac
- Eaton 50A Centred Tag Fuse, NH000, 500V ac
- Eaton 20A Centred Tag Fuse, NH000, 500V ac
- Eaton 63A Centred Tag Fuse, NH000, 500V ac