- RS Stock No.:
- 182-1471
- Mfr. Part No.:
- 170M3812D
- Brand:
- Eaton
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 6)
$542.89
(exc. GST)
$597.18
(inc. GST)
Units | Per unit | Per Box* |
6 - 24 | $542.89 | $3,257.34 |
30 + | $488.598 | $2,931.588 |
*price indicative |
- RS Stock No.:
- 182-1471
- Mfr. Part No.:
- 170M3812D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 100 A, AC 690 V, , aR,dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH1 |
Voltage Rating | 690V ac |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 20mm |
Overall Length | 135mm |
Tag Type | Blade |
Body Length | 64mm |
Body Width | 40mm |
Body Height | 68mm |
Series | Eaton Bussman |
Fuse Dimensions | 64 x 40 x 68mm |