- RS Stock No.:
- 182-1814
- Mfr. Part No.:
- 170M3812D
- Brand:
- Eaton
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$554.86
(exc. GST)
$610.35
(inc. GST)
Units | Per unit |
1 - 1 | $554.86 |
2 + | $540.98 |
- RS Stock No.:
- 182-1814
- Mfr. Part No.:
- 170M3812D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 100 A, AC 690 V, , aR,dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH1 |
Voltage Rating | 690V |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 20mm |
Overall Length | 135mm |
Tag Type | Blade |
Body Length | 64mm |
Body Width | 40mm |
Body Height | 68mm |
Series | Bussmann |