Eaton 350A Centred Tag Fuse, NH1, 690V ac
- RS Stock No.:
- 182-1384
- Mfr. Part No.:
- 170M3818D
- Brand:
- Eaton
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 6)
$619.49
(exc. GST)
$681.44
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
6 - 24 | $619.49 | $3,716.94 |
30 + | $557.54 | $3,345.24 |
*price indicative
- RS Stock No.:
- 182-1384
- Mfr. Part No.:
- 170M3818D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Centred Tag Fuse, 690V AC Voltage Rating, 200kA Breaking Capacity 170M3818D
Safeguard sensitive components in your electrical network with this centred tag fuse from Eaton. As an aR fuse, it's designed to provide backup short-circuit protection to semiconductors and rectifiers. A current rating of 350A makes it a practical choice for applications that consume a lot of electricity. It has knife blade tags at both ends that attach easily to open fuse bases, eliminating the need for installation tooling. You'll find fuses like this used for diode protection in industrial electricity distribution settings.
Features & Benefits
Low power loss of 21.5W for energy efficiency and minimal heat dissipation
Compact body dimensions of 64 (L) x 40 (W) x 68mm (H) for space-efficient installation in small enclosures
Breaking capacity of 200kA to interrupt high current surges without being damaged
Dual indicator system for quick monitoring
Compact body dimensions of 64 (L) x 40 (W) x 68mm (H) for space-efficient installation in small enclosures
Breaking capacity of 200kA to interrupt high current surges without being damaged
Dual indicator system for quick monitoring
Is this fuse fire-safe?
Yes, this fuse is self-extinguishing and doesn't contain any halogens, which means it stops burning in a short time and doesn't emit any toxic chemicals in the event of a fire. This makes it safe for use in sensitive work areas.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 350A |
Fuse Size | NH1 |
Voltage Rating | 690V ac |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 20mm |
Overall Length | 135mm |
Tag Type | Blade |
Body Length | 64mm |
Body Width | 40mm |
Body Height | 68mm |
Series | Eaton Bussman |
Fuse Dimensions | 64 x 40 x 68mm |
Related links
- Eaton 350A Centred Tag Fuse, NH1, 690V
- Eaton 250A Centred Tag Fuse, NH1, 690V ac
- Eaton 125A Centred Tag Fuse, NH1, 690V ac
- Eaton 160A Centred Tag Fuse, NH1, 690V ac
- Eaton 80A Centred Tag Fuse, NH1, 690V ac
- Eaton 50A Centred Tag Fuse, NH1, 690V ac
- Eaton 400A Centred Tag Fuse, NH1, 690V ac
- Eaton 63A Centred Tag Fuse, NH1, 690V ac